
The Keystone Electronics 7140 is a brass screw mount enclosure with a diameter of 0.156inch and a height of 1inch. It is made from lead free materials. The enclosure has a body material of brass and a depth of 0.375inch. It is packaged in a box with a quantity of one. The enclosure is suitable for general applications.
Keystone Electronics 7140 technical specifications.
| Body Material | Brass |
| Depth | 0.375inch |
| Diameter | 0.156inch |
| Height | 1inch |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
No datasheet is available for this part.
