
Racks & Rack Cabinet Accessories HNDL BRS N PL 6.437
Keystone Electronics 7149 technical specifications.
| Diameter | 0.312inch |
| Height | 1.75inch |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.
