
Round handle crafted from anodized aluminum, offering a durable and corrosion-resistant solution. Features a 1-inch height and 0.375-inch depth for ergonomic grip. The handle boasts a 0.156-inch diameter and black finish, designed for screw mounting. Constructed from lead-free aluminum, this component is packaged in a bag.
Keystone Electronics 7171 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 0.375inch |
| Diameter | 0.156inch |
| Finish | Anodized |
| Height | 1inch |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
