
This aluminum handle is made from black matte finish material with a diameter of 0.312inch and a height of 1.5inch. It is lead free and has a depth of 0.562inch. The handle is packaged individually and is not compliant with Reach SVHC regulations.
Keystone Electronics 7176 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 0.562inch |
| Diameter | 0.312inch |
| Finish | Matte |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 265mm |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
