
This aluminum handle features a 0.375inch diameter and 1.375inch height, with a black anodized finish. It is made from lead-free aluminum and has a screw mount. The handle is packaged individually and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Keystone Electronics 7180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 7180 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 0.375inch |
| Diameter | 0.375inch |
| Finish | Anodized |
| Height | 1.375inch |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
