
Black rubber cylindrical bumper, 12.7mm outside diameter and 6.4mm height. Features a 3.2mm recessed mounting hole for screw or surface mount applications. Constructed from durable rubber, this RoHS compliant component is designed for vibration dampening and leveling. Available in bulk packaging of 100 units.
Sign in to ask questions about the Keystone Electronics 720 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 720 technical specifications.
| Body Material | Rubber |
| Package/Case | 125 |
| Color | Black |
| Diameter | 12.7mm |
| Height | 6.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Rubber |
| Mount | Screw, Surface Mount |
| Outside Diameter | 12.7mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Cylindrical |
| Size | 0.25inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 720 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
