
This rubber bumper is made from a black, lead-free material with a diameter of 15.9mm and a height of 7.9mm. It is available in a package quantity of 100. The bumper is suitable for screw and surface mount applications.
Sign in to ask questions about the Keystone Electronics 721 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 721 technical specifications.
| Body Material | Rubber |
| Package/Case | 125 |
| Color | Black |
| Diameter | 15.9mm |
| Height | 7.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.92mm |
| Material | Rubber |
| Mount | Screw, Surface Mount |
| Outside Diameter | 15.87mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Shape | Cylindrical |
| Size | 0.312inch |
| Width | 0.625inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 721 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
