
Hex standoff, male to female, threaded, made from Brass ASTM B16 with Nickel plating. Features a 6-32 thread size, 6.4mm across flats (A/F), and a 6.4mm length. Body length measures 9.525mm, with an outside diameter of 0.25 inches. This RoHS compliant component is designed for external mounting.
Keystone Electronics 7210 technical specifications.
| Body Length | 9.525mm |
| Body Plating | Nickel |
| Color | Natural |
| Diameter | 0.375inch |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Brass |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.