
This 0.25inch hex brass standoff features a nickel-plated finish and threaded design. It measures 0.875inch in length and is available in packs of 10. The standoff is made from brass and has an outside diameter of 0.25inch. It is suitable for use in applications where a secure mounting solution is required.
Sign in to ask questions about the Keystone Electronics 7211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 7211 technical specifications.
| Body Length | 22.2mm |
| Body Plating | Nickel |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.875inch |
| Material | Brass |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
