
This 18.2mm black rubber cylindrical bumper features a screw and surface mount design, with a black housing color and a cylindrical shape. The bumper is made from vinyl and rubber materials, with a lead-free composition. It measures 18.24mm in outside diameter and 0.718inch in width, with a height of 11.1mm and a length of 11.1mm. The bumper is available in a package quantity of 100 and is not Reach SVHC compliant.
Sign in to ask questions about the Keystone Electronics 722 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 722 technical specifications.
| Body Material | Vinyl |
| Color | Black |
| Diameter | 18.2mm |
| Height | 11.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Material | Rubber |
| Mount | Screw, Surface Mount |
| Outside Diameter | 18.24mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Shape | Cylindrical |
| Size | 0.437inch |
| Width | 0.718inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 722 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
