
STANDOFF HEX M/F 1.125"L 8-32 BR
Keystone Electronics 7222 technical specifications.
| Body Length | 28.6mm |
| Package/Case | 125 |
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Material | Brass |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.