Screws & Fasteners FLAT WASHERS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 7230-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Inside Diameter | 0.12mm |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Material | Steel |
| Mount | External |
| Outside Diameter | 0.007inch |
| Package Quantity | 1000 |
| Plating | Zinc, Chromate |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7230-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.