
Battery strap for one 9V battery, featuring a 4-inch lead length (102mm) with 22AWG wire. Constructed with a thermoplastic base, steel contacts, and PVC insulation, this component offers a cylindrical, tapered shape with a 0.25-inch height and 0.687-inch width. Mounting options include free hanging, screw, and surface mount. Approvals include UL and CSA, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 724 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Vinyl |
| Color | Grey, Black |
| Contact Material | Steel |
| Height | 0.25inch |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 102mm |
| Material | Thermoplastic, Steel, Rubber |
| Mount | Free Hanging, Screw, Surface Mount |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Outside Diameter | 17.45mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Cylindrical, Tapered |
| Size | 0.25inch |
| Termination | Wire Leads |
| Width | 0.687inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 724 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
