Screws & Fasteners 4-40 NUT STAINLESS
Sign in to ask questions about the Keystone Electronics 7248-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 7248-3 technical specifications.
| Material | Stainless Steel, Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Thickness | 0.062inch |
| Width | 0.184inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7248-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
