
Bumpers and Leveling Elements Bumper Gray Thermoplastic Recessed 4.7mm 22.2mm
Sign in to ask questions about the Keystone Electronics 725 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 725 technical specifications.
| Body Material | Vinyl |
| Color | Grey |
| Diameter | 22.2mm |
| Height | 0.312inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 7.92mm |
| Material | Thermoplastic, Rubber |
| Mount | Screw, Surface Mount |
| Outside Diameter | 22.23mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Cylindrical |
| Width | 0.875inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 725 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
