
Bumpers and Leveling Elements Bumper Black Thermoplastic Recessed 5.1mm 27mm
Sign in to ask questions about the Keystone Electronics 726 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 726 technical specifications.
| Body Material | Vinyl |
| Package/Case | 062 |
| Color | Grey |
| Diameter | 27mm |
| Height | 11.1mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Material | Thermoplastic, Rubber |
| Mount | Screw, Surface Mount |
| Outside Diameter | 26.97mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shape | Cylindrical, Tapered |
| Size | 0.437inch |
| Width | 1.062inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 726 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
