
This 14.3mm diameter, 9.5mm height, black thermoplastic rubber cylindrical bumper is made from vinyl and features a tapered shape. It has a black housing color and is available in quantities of 100. The bumper is lead free and compliant with standard surface mount and screw mount requirements. It is not Reach SVHC compliant. The dimensions are 14.27mm outside diameter and 0.562inch width, with a 0.375inch size.
Sign in to ask questions about the Keystone Electronics 727 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 727 technical specifications.
| Body Material | Vinyl |
| Color | Black |
| Diameter | 14.3mm |
| Height | 9.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Thermoplastic, Rubber |
| Mount | Screw, Surface Mount |
| Outside Diameter | 14.27mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Shape | Cylindrical, Tapered |
| Size | 0.375inch |
| Width | 0.562inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 727 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
