
Black thermoplastic bumper and leveling element, featuring a cylindrical, tapered shape with a 19.05mm outside diameter and 11.1mm height. Constructed from durable thermoplastic, steel, and rubber, this component offers versatile mounting options including free hanging, screw, and surface mount. It is designed for recessed applications and is UL and CSA approved, ensuring compliance with industry standards. The lead-free design includes 203mm wire leads with 22AWG gauge, terminated with nickel-plated steel contacts.
Sign in to ask questions about the Keystone Electronics 728 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 728 technical specifications.
| Approvals | UL, CSA |
| Body Material | Vinyl |
| Package/Case | 062 |
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Diameter | 19mm |
| Height | 11.1mm |
| Housing Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 203mm |
| Length | 11.1mm |
| Material | Thermoplastic, Steel, Rubber |
| Mount | Free Hanging, Screw, Surface Mount |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Outside Diameter | 19.05mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Cylindrical, Tapered |
| Size | 0.437inch |
| Termination | Wire Leads |
| Width | 0.75inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 728 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
