
Black thermoplastic bumper with a cylindrical, tapered shape, measuring 23.8mm in diameter and 15.9mm in height. Features a vinyl body and screw or surface mount for secure attachment. This lead-free component is designed for recessed applications.
Sign in to ask questions about the Keystone Electronics 729 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 729 technical specifications.
| Body Material | Vinyl |
| Color | Black |
| Diameter | 23.8mm |
| Height | 15.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Material | Thermoplastic, Rubber |
| Mount | Screw, Surface Mount |
| Outside Diameter | 23.8mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shape | Cylindrical, Tapered |
| Size | 0.625inch |
| Width | 23.8mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 729 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
