
The Keystone Electronics 730 is a 7.92mm female rubber grommet with a black color and lead-free material. It has a thickness of 4.75mm and a panel thickness of 0.062inch. The grommet is packaged in bulk quantities of 100 and is RoHS compliant. It has an outside diameter of 7.92mm and an inside diameter of 0.125inch. The grommet is designed for screw mount applications.
Keystone Electronics 730 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Diameter | 7.92mm |
| Gender | Female |
| Inside Diameter | 0.125inch |
| Lead Free | Lead Free |
| Material | Rubber |
| Mount | Screw |
| Outside Diameter | 7.92mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.062inch |
| RoHS Compliant | Yes |
| Thickness | 4.75mm |
| RoHS | Compliant |
No datasheet is available for this part.
