
Open round rubber grommet, black, crafted from durable Buna N material. Features a 0.25-inch diameter and 0.437-inch inside diameter, designed for panels up to 0.062-inch thick. This lead-free, RoHS-compliant component is supplied in bulk packaging with a quantity of 100 units.
Keystone Electronics 732 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Diameter | 0.25inch |
| Inside Diameter | 0.437inch |
| Lead Free | Lead Free |
| Material | Rubber |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.062inch |
| RoHS Compliant | Yes |
| Thickness | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
