
Open round rubber grommet, 8.71mm diameter, featuring a 0.125-inch inside diameter and 4.75mm thickness. Constructed from durable black rubber material, this grommet is designed for panels up to 0.062-inch thick. It is lead-free and RoHS compliant, supplied in bulk packaging of 100 units.
Checking distributor stock and pricing after the page loads.
Keystone Electronics 733 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Diameter | 8.71mm |
| Inside Diameter | 0.125inch |
| Lead Free | Lead Free |
| Material | Rubber |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.062inch |
| RoHS Compliant | Yes |
| Thickness | 4.75mm |
| RoHS | Compliant |
No datasheet is available for this part.
