
Keystone Electronics 737 technical specifications.
| Color | Black |
| Diameter | 11.1mm |
| Inside Diameter | 0.187inch |
| Lead Free | Lead Free |
| Material | Rubber, PVC |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.093inch |
| Thickness | 5.54mm |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 737 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
