
Grommets and Eyelets Open Round Rubber/Buna N
Checking distributor stock and pricing after the page loads.
Keystone Electronics 738 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Diameter | 15.9mm |
| Inside Diameter | 0.25inch |
| Lead Free | Lead Free |
| Material | Rubber |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.062inch |
| Thickness | 4.75mm |
| RoHS | Compliant |
No datasheet is available for this part.
