
Keystone Electronics 741 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Diameter | 20.6mm |
| Inside Diameter | 0.312inch |
| Lead Free | Lead Free |
| Material | Rubber |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.062inch |
| Thickness | 7.92mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
