
This black rubber grommet has a diameter of 15.9mm and an inside diameter of 0.312inch. It is made from lead-free material and is available in a package quantity of 100. The grommet has a thickness of 7.92mm and a panel thickness of 0.093inch. It is packaged in bulk.
Keystone Electronics 743 technical specifications.
| Color | Black |
| Diameter | 15.9mm |
| Inside Diameter | 0.312inch |
| Lead Free | Lead Free |
| Material | Rubber |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.093inch |
| Thickness | 7.92mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 743 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
