
This rubber grommet is made from lead-free material and has a diameter of 22.2mm. It is available in a package quantity of 100 and is packaged in bulk. The grommet has a thickness of 7.92mm and an inside diameter of 0.375inch. It is suitable for use in various applications where a rubber grommet is required.
Checking distributor stock and pricing after the page loads.
Keystone Electronics 744 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Diameter | 22.2mm |
| Inside Diameter | 0.375inch |
| Lead Free | Lead Free |
| Material | Rubber |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.062inch |
| Thickness | 7.92mm |
| Wire/Cable Diameter | 9.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
