
This 062 black rubber grommet has an inside diameter of 0.375inch and a panel thickness of 0.062inch. It is made from lead-free rubber material and is available in a package quantity of 100. The grommet is packaged in bulk and has a thickness of 6.35mm. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Keystone Electronics 745 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Inside Diameter | 0.375inch |
| Lead Free | Lead Free |
| Material | Rubber |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.062inch |
| Reach SVHC Compliant | No |
| Thickness | 6.35mm |
| Wire/Cable Diameter | 9.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
