
Open round rubber grommets, black in color, offering a 23.8mm outer diameter and a 0.437-inch inside diameter. Constructed from durable rubber material, these grommets are lead-free and RoHS compliant. Designed for panels up to 0.062 inches thick, they feature a 7.92mm overall thickness. Available in a package quantity of 100.
Keystone Electronics 746 technical specifications.
| Color | Black |
| Diameter | 23.8mm |
| Inside Diameter | 0.437inch |
| Lead Free | Lead Free |
| Material | Rubber |
| Package Quantity | 100 |
| Panel Thickness | 0.062inch |
| RoHS Compliant | Yes |
| Thickness | 7.92mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 746 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
