
Keystone Electronics 748 technical specifications.
| Color | Black |
| Diameter | 38.1mm |
| Inside Diameter | 0.5inch |
| Material | Rubber |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.062inch |
| Thickness | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 748 to view detailed technical specifications.
No datasheet is available for this part.
