
Keystone Electronics 749 technical specifications.
| Color | Black |
| Diameter | 24.6mm |
| Height | 24.6mm |
| Inside Diameter | 0.5inch |
| Lead Free | Lead Free |
| Material | Rubber |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.093inch |
| Reach SVHC Compliant | No |
| Thickness | 7.14mm |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 749 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
