
Open round rubber grommet, 27mm diameter, featuring a 0.562-inch inside diameter and 0.062-inch panel thickness compatibility. Constructed from durable Buna N rubber, this black grommet offers a 7.92mm thickness and is supplied in bulk packaging of 100 units. RoHS compliant for environmental responsibility.
Keystone Electronics 750 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Diameter | 27mm |
| Inside Diameter | 0.562inch |
| Material | Rubber |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.062inch |
| RoHS Compliant | Yes |
| Thickness | 7.92mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
