
This 062mm diameter rubber grommet is made from lead-free material and is available in quantities of 100. It has a thickness of 7.92mm and an inside diameter of 0.625inch. The grommet is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Keystone Electronics 752 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 752 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Diameter | 28.6mm |
| Inside Diameter | 0.625inch |
| Lead Free | Lead Free |
| Material | Rubber |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Thickness | 0.062inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 7.92mm |
| Wire/Cable Diameter | 0.625inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 752 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
