
Keystone Electronics 757 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Diameter | 41.3mm |
| Height | 0.437inch |
| Inside Diameter | 0.875inch |
| Lead Free | Lead Free |
| Material | Rubber |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.062inch |
| Thickness | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 757 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
