
This female ceramic standoff features a natural color and is made of ceramic material. It has a threaded external mount and a round shape with a diameter of 0.375inch. The standoff is lead free and available individually. It is suitable for use in a variety of applications where a secure and reliable mounting solution is required.
Keystone Electronics 7662 technical specifications.
| Package/Case | Ceramic |
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Ceramic |
| Mount | External |
| Outside Diameter | 0.375inch |
| Package Quantity | 1 |
| Shape | Round |
| Size | 0.375inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7662 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
