
Blue, anti-vibration rubber grommet featuring an open round design. Head diameter measures 0.38 inches, suitable for screw mounting. Durable rubber construction provides effective vibration dampening.
Keystone Electronics 768 technical specifications.
| Color | Blue |
| Head Diameter | 0.38inch |
| Material | Rubber |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 768 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
