
Keystone Electronics 7712 technical specifications.
| Body Diameter | 0.375inch |
| Body Length | 9.525mm |
| Package/Case | Ceramic |
| Color | Natural |
| Diameter | 9.52mm |
| Gender | Female, Female |
| Length | 0.375inch |
| Material | Ceramic |
| Mount | External |
| Outside Diameter | 0.375inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Size | 0.375inch |
| Threaded/Unthreaded | Threaded |
| Width | 9.525mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
