
STANDOFF CERAMIC THR 2.5"L
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Color | Natural |
| Diameter | 19mm |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 2.5inch |
| Material | Ceramic |
| Mount | External |
| Outside Diameter | 0.75inch |
| Package Quantity | 1 |
| Size | 0.75inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
