
Black rubber anti-vibration grommet designed for screw mounting. Features a 0.394-inch head diameter, providing effective vibration dampening for electronic components. This durable rubber grommet is supplied in a package quantity of one.
Sign in to ask questions about the Keystone Electronics 775 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 775 technical specifications.
| Color | Black |
| Head Diameter | 0.394inch |
| Material | Rubber |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 775 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
