
General purpose mounting bracket featuring brass construction with a tin finish. Designed for through-hole mounting, this non-insulated component supports screw termination and accommodates wire gauges from 14AWG to 22AWG. Rated for a 15A current, it is lead-free and RoHS compliant. Each package contains 100 units.
Keystone Electronics 7774 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Material | Brass, Tin |
| Mount | Through Hole |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7774 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
