
Bumper, Adhesive Backed, Black, .25 DIA, .062 HEIGHT, 578 per sheet | Keystone Electronics 783-B
Keystone Electronics 783-B technical specifications.
| Package/Case | 062 |
| Color | Black |
| Material | Polyurethane |
| Mount | Adhesive |
| Outside Diameter | 6.35mm |
| Package Quantity | 578 |
| Packaging | Sheet |
| Shape | Cylindrical, Dome |
| Thickness | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 783-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
