
Keystone Electronics 783-C technical specifications.
| Package/Case | 062 |
| Color | Clear |
| Material | Polyurethane |
| Mount | Adhesive |
| Package Quantity | 578 |
| Packaging | Sheet |
| Shape | Cylindrical, Dome |
| Thickness | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 783-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.