
Keystone Electronics 784-B technical specifications.
| Color | Black |
| Material | Polyurethane |
| Mount | Adhesive |
| Outside Diameter | 8.51mm |
| Package Quantity | 450 |
| Packaging | Sheet |
| Shape | Cylindrical, Dome |
| Thickness | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 784-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
