
Standoffs & Spacers NYL Rd Clr Hle Spcr .750 .312OD #10
Keystone Electronics 794 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Length | 0.75inch |
| Material | Nylon |
| Package Quantity | 100 |
| Size | 0.313inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.