Keystone Electronics 80 technical specifications.
| Body Material | Steel |
| Number of Cells | 1 |
| Battery Cell Size | 9V |
| Type | Battery Clip |
| Contact Plating | Nickel |
| Contact Material | Steel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.