
Steel P-clamp for cable management, featuring a screw mount design. Accommodates wire/cable diameters up to 0.25 inches with an inside diameter of 6.4mm. Constructed from durable steel with a silver/grey finish. RoHS compliant and lead-free. Offered in bulk packaging with 10 units per package.
Sign in to ask questions about the Keystone Electronics 8101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8101 technical specifications.
| Body Material | Steel |
| Package/Case | 406 |
| Color | Silver, Grey |
| Diameter | 6.4mm |
| Inside Diameter | 6.4mm |
| Lead Free | Lead Free |
| Length | 0.406inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12.7mm |
| Wire/Cable Diameter | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
