
Keystone Electronics 8190-1 technical specifications.
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Gender | Male |
| Head Diameter | 0.282inch |
| Head Height | 0.083inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.333inch |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| Plating | Nickel |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8190-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
