
Hexagonal standoffs with male/female threading, designed for 4-40 threads. Constructed from aluminum (ASTM B211) with a clear iridite plating, these components feature a 6.4mm across flats (A/F) dimension and a body length of 9.5mm. The overall length measures 0.563 inches, with a diameter of 0.25 inches. This product is lead-free and supplied in a package quantity of 100.
Keystone Electronics 8400 technical specifications.
| Body Length | 9.5mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 0.563inch |
| Material | Aluminium |
| Package Quantity | 100 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.