
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Aluminum ASTM B211 Clear Iridite
Keystone Electronics 8402 technical specifications.
| Body Length | 15.9mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 0.813inch |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 100 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.