
Aluminum hex standoffs with male/female threads for 4-40 UNC fasteners. Features a 6.35mm (0.25 inch) outside diameter and a 28.575mm (1.125 inch) body length. Constructed from ASTM B211 aluminum with a clear Iridite plating. These standoffs are lead-free and designed for external mounting.
Keystone Electronics 8406 technical specifications.
| Body Length | 28.575mm |
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 1.125inch |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
